Bud Industries PN-1344

NEMA Enclosure Poly PTB Blend NBF-32316, NEMA Enclosure Poly PTB Blend (12 X 8 X 5.2 In)
$ 82.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1344.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-36.18%

Related Parts

Bud IndustriesPN-1344-DG
Enclosure Box-Lid; HxWxD: 14.17 x 7.87 x 5.91 in.; ABS; Dark Gray
Bud IndustriesPN-1344-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 14.17 X 7.87 X 5.91IN, PN SERIES
Bud IndustriesNBF-32024
Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805

Descriptions

Descriptions of Bud Industries PN-1344 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32316, NEMA Enclosure Poly PTB Blend (12 X 8 X 5.2 In)
Enclosure Box-Lid; HxWxD: 14.17 x 7.87 x 5.91 in.; Polycarbonate; Light Gray
BUD NEMA Polycarbonate 13.85 x 7.56 x 5.63 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:359.9mm; External Width - Metric:200mm; External Depth - Metric:150mm; IP Rating:IP66; Bo
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:360Mm; Anchura Externa - Métrico:200Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1344

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1344