Hammond RS5805

ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
$ 37.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RS5805.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.71%

Supply Chain

Country of OriginTaiwan
Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HammondRS5705
ABS enclosure, (L x W x H) 250 x 200 x 95 mm, light gray (RAL 7035), IP65, RS5705
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1335-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1335-DG
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
HammondRP1385C
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385C

Descriptions

Descriptions of Hammond RS5805 provided by its distributors.

ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
Hammond RS5805 Watertight Enclosure GPABS 250x200x130mm General Purpose Grey
Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 204 / External Depth mm = 247.5 / External Height mm = 127 / Internal Width mm = 192.8 / Internal Depth mm = 242.8 / Internal Height mm = 117.5 / Series = RS / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS5805.