Bud Industries NBF-32024

Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box
$ 47.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32024.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-2.75%

Related Parts

Bud IndustriesNBF-32324
Bud Industries NBF-32324 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x7.1 in, NBF Series NEMA Box
Bud IndustriesNBF-32224
Bud Industries NBF-32224 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 13.8x9.8x7.1 in
Bud IndustriesNBF-32124
Bud Industries NBF-32124 NEMA Enclosure, ABS Poly Blend, 13.8x9.8x7.1 in, NBF Series NEMA Box
HammondRS5805
Hammond RS5805 Watertight Enclosure GPABS 250x200x130mm General Purpose Grey

Descriptions

Descriptions of Bud Industries NBF-32024 provided by its distributors.

Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box
ENCLOSURE, NEMA1,2,4,4X, IP66,ABS, UL94-HB, INDOOR, SOLID DOOR,13.78X9.84X7.08
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY;; ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 179.8mm; External Width - Metric: 250mm; External Depth - Metric
Fiberglass Enclosure with Hinged Screw-Down Cover NF-6611, Fiberglass Enclosure with Hinged Screw-Down Cover (9.6 X 7.8 X 4.5 In)
Enclosure, Wall Mount, Abs, Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:180Mm; Anchura Externa - Métrico:250Mm; Profundidad Externa - Métrico:350Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBF-32024

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32024