Bud Industries PN-1336-C

Enclosure, Polycarbonate, UL94HB, Clear Lid, 4.72 X 4.72 X 2.36IN, Pn Series
$ 16.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1336-C.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-28.62%

Related Parts

Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1336
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 2.36IN, NEMA14, PN SERIES
Hammond1554FGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1555FGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA13,1555 SERIES
Hammond1554N2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X4.7X2.4 IN, NEMA13,1554 SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Bud Industries PN-1336-C provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.72 X 4.72 X 2.36IN, PN SERIES
Plastibox Style E Plastic Electronic Enclosure Black PS-11505-B, Plastibox Style E Plastic Electronic Enclosure Black (2.2 X 7.4 X 5.3 In)
BUD NEMA Polycarbonate 4.48 x 4.48 x 2.12 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:120Mm; Anchura Externa - Métrico:120Mm; Profundidad Externa - Métrico:60Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1336-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1336C