Hammond 1555FGY

ABS enclosure, (L x W x H) 120 x 90 x 60 mm, light gray (RAL 7035), IP66, 1555FGY
$ 11.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555FGY.

Electro Sonic

Datasheet1 page19 years ago

Mouser

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554FGY
ABS enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554FGY
Hammond1554EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554EGY
Hammond1555EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,4.53 X 2.56 X 2.17

Descriptions

Descriptions of Hammond 1555FGY provided by its distributors.

ABS enclosure, (L x W x H) 120 x 90 x 60 mm, light gray (RAL 7035), IP66, 1555FGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA13,1555 SERIES
Hammond 1555FGY Watertight ABS Enclosure Styled Lid 120 x 90 x 60mm Grey
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (4.72" x 3.54" x 2.40")
RAL7035 grey watertight plastic enclosure 120X90X60MM ABS NEMA ENCL. (4.7 x 3.5 x 2.4) Hammond PN 1555FGY : UPC [623980842523] Color: Light Gray
SMALL ENCLOSURE, SMALL, ABS, GREY; Enclosure Type: Small; Enclosure Material: ABS; External Height - Metric: 60.5mm; External Width - Metric: 90mm; External Depth - Metric: 120mm; IP Rating: IP68; Body Colour: Grey; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM