Bud Industries PN-1336

Enclosure, Polycarbonate, UL94HB, 4.72 X 4.72 X 2.36IN, NEMA14, Pn Series
$ 15.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1336.

Future Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1336-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.72 X 4.72 X 2.36IN, PN SERIES
Hammond1554FGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1555FGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA13,1555 SERIES
Hammond1554N2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X4.7X2.4 IN, NEMA13,1554 SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Bud Industries PN-1336 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 2.36IN, NEMA14, PN SERIES
Plastibox Style E Plastic Electronic Enclosure Gray PS-11502-G, Plastibox Style E Plastic Electronic Enclosure Gray (2.2 X 5.3 X 7.4 In)
BUD NEMA Polycarbonate 4.48 x 4.48 x 2.12 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GRE; ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:119.9mm; External Width - Metric:120mm; External Depth - Metric:60mm; IP Rating:IP66; Body Color:Grey
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:120Mm; Anchura Externa - Métrico:120Mm; Profundidad Externa - Métrico:60Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1336

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1336