Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554JGY

Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
$ 13.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554JGY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-8.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1554FGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1555FGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA13,1555 SERIES
Hammond1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES

Descriptions

Descriptions of Hammond 1554JGY provided by its distributors.

Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
RAL7035 Gray ABS Plastic Watertight Enclosure 6.3 x 3.5 x 2.4 Inch Light Gray
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (6.30" x 3.54" x 2.40")
RAL7035 grey ABS plastic watertight enclosure 160X90X60MM ABS NEMA ENCL. (6.3 x 3.5 x 2.4) Hammond PN 1554JGY : UPC [623980303901] Color: Light Gray
ENCLOSURE, ABS, FLAT LID; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 61mm; External Width - Metric: 89mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4,

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM