Hammond 1555UGY

Enclosure, Box/lid, Wallmount, Abs, UL94HB, Gray, 7.9X4.7X3.5 in, NEMA13, 1555 Series
$ 21.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555UGY.

Electro Sonic

Datasheet1 page19 years ago

Newark

Master Electronics

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+26.18%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554TGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1555TGY
ABS enclosure, (L x W x H) 180 x 119 x 89 mm, light gray (RAL 7035), IP66, 1555TGY
Bud IndustriesPN-1334-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES
Bud IndustriesPN-1327-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,6.73 X 4.76 X 3.15
Bud IndustriesPN-1334-DG
Bud Industries PN-1334-DG IP65 NEMA 4X Box, Dark Gray, 7.9x4.7x3 in, PN Series

Descriptions

Descriptions of Hammond 1555UGY provided by its distributors.

ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA13,1555 SERIES
Hammond 1555UGY Watertight ABS Enclosure Styled Lid 200 x 120 x 90mm Grey
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (7.87" x 4.72" x 1.77")
RAL7035 grey watertight plastic enclosure 200X120X90MM ABS NEMA ENCL. (7.9 x 4.7 x 3.5) Hammond PN 1555UGY : UPC [623980842608] Color: Light Gray
BOX, ABS, WATERTIGHT; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 200mm; External Width - Metric: 120mm; External Depth - Metric: 90mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4,

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM