Bud Industries PNR-2604

ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type: Wall Mount; Material: Polycarbonate;
$ 20.731

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PNR-2604.

Master Electronics

Datasheet1 page17 years ago

Mouser

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-91.84%

Supply Chain

Introduction Date2008-11-17

Related Parts

Bud IndustriesPNR-2604-C
ENCLOSURE, POLYCARBONATE, UL94V-2, 7.87 X 4.72 X 3.54, NEMA 4X, PNR SERIES
Bud IndustriesPNR-2604-DG
Bud Industries PNR-2604-DG NEMA Box, Recessed Cover, Dark Gray, 7.9x4.7x3.5 in, PNR Series
Bud IndustriesPN-1334-DG
Bud Industries PN-1334-DG IP65 NEMA 4X Box, Dark Gray, 7.9x4.7x3 in, PN Series
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1555UGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA13,1555 SERIES
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Bud Industries PNR-2604 provided by its distributors.

ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Material:Polycarbonate;
Enclosure, Wall Mount Polycarbonate Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:120Mm; Profundidad Externa - Métrico:90Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip65 |Bud Industries PNR-2604
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:199.9mm; External Width - Metric:120mm; External Depth - Metric:90mm; IP Rating:IP65; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNR2604