Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PNR-2602

Enclosure, Polycarbonate, UL94V-2, 4.72 X 3.15 X 2.17, Nema 4X, Pnr Series
$ 12.269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PNR-2602.

Master Electronics

Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.64%

Related Parts

Bud IndustriesPNR-2602-DG
Enclosure 4.72 in. H x 3.15 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPNR-2602-C
Enclosure, Wall Mount Polycarbonate Gray; |Bud Industries PNR-2602-C
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES

Descriptions

Descriptions of Bud Industries PNR-2602 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94V-2, 4.72 X 3.15 X 2.17, NEMA 4X, PNR SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2851-AB, Aluminum Enclosure with Mounting Flanges Black (2.5 X 2.3 X 1.4 In)
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:119.9mm; External Width - Metric:80mm; External Depth - Metric:55mm; IP Rating:IP65; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNR2602