Hammond 1554CGY

Enclosure, Box-lid, Wallmount, Abs, UL94HB, Gray, 4.7X2.6X1.6 in, Nema 13, 1554 Series
$ 8.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554CGY.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page19 years ago

Farnell

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-24.45%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1555CGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA13,1555 SERIES
Hammond1554C2GYCL
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,4.7X2.6X1.6IN, NEMA13,1554 SERIES
Hammond1554C2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 1.6 Inch Light Gray
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES
Bud IndustriesPN-1321-MB
Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1321-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,IP66,CLEAR LID,4.53 X 2.56 X 1.57

Descriptions

Descriptions of Hammond 1554CGY provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA 13,1554 SERIES
RAL7035 Gray ABS Plastic Watertight Enclosure 4.7 x 2.6 x 1.6 Inch Light Gray
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (4.72" x 2.56" x 1.61")
RAL7035 grey ABS plastic watertight enclosure 120X65X40 ABS NEMA ENCL (4.7 x 2.6 x 1.6) Hammond PN 1554CGY : UPC [623980303857] Color: Light Gray
ENCLOSURE, ABS, PLASTIC; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 41mm; External Width - Metric: 66mm; External Depth - Metric: 119mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA
Enclosure Material = ABS / Protection Rating = IP66 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 65 / External Depth mm = 120 / External Height mm = 40.5 / Internal Width mm = 58.44 / Internal Depth mm = 113.44 / Internal Height mm = 34.5 / Series = 1554 / Weight g = 115

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM