Bud Industries PN-1329-MB

Enclosure 8.74 in. H x 5.75 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
$ 24.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1329-MB.

Electro Sonic

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+401%

Related Parts

Bud IndustriesPN-1329-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.95
Bud IndustriesPN-1325-DGMB
Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1325-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.17
Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Hammond1555UGY
ABS enclosure, (L x W x H) 200 x 120 x 90 mm, light gray (RAL 7035), IP66, 1555UGY

Descriptions

Descriptions of Bud Industries PN-1329-MB provided by its distributors.

Enclosure 8.74 in. H x 5.75 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Die Cast Aluminum Enclosure IPS-3916, Die Cast Aluminum Enclosure (7.9 X 5.9 X 1.1 In)
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X, UL94HB,8.75 X 5.75 X 2.95IN, PN SERIES
BUD NEMA Polycarbonate 8.37 x 5.39 x 2.71 Inch Internal box with Light gray polycarbonate Body/Cover and Style 1 Mounting Bracket
ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; IP Rating: IP65; NEMA Rating: NEMA 1, 2, 4, 4X, 12, 13; External Height - Metric: 222mm; External Width - Metric: 146.05mm
Enclosure, Wall Mount, Polycarbonate, Lt Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146.05Mm; Profundidad Externa - Métrico:74.93Mm; Envolvente, Material:Pc (Policarbonato) |Bud Industries PN-1329-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1329MB