Bud Industries PN-1325-DGMB

Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
$ 15.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1325-DGMB.

Electro Sonic

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.82%

Related Parts

Bud IndustriesPN-1325-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.17
Bud IndustriesPN-1325-MB
Enclosure Flanged; HxWxD: 8.74 x 5.75 x 2.17 in.; Polycarbonate; Light Gray
Bud IndustriesPN-1324-DGMB
Enclosure 6.73 in. H x 4.76 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Hammond1555HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1555HGY
HammondRH3185
ABS handheld enclosure, (L x W x H) 185 x 135 x 40 mm, light gray (RAL 7035), IP65, RH3185

Descriptions

Descriptions of Bud Industries PN-1325-DGMB provided by its distributors.

Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 8.74X 5.75 X 2.17IN, PN SERIES
Econobox Diecast Aluminum Box with Mounting Bracket CU-4234, Econobox Diecast Aluminum Box with Mounting Bracket (4.7 X 2.2 X 3.7 In)
BUD NEMA Polycarbonate 8.37 x 5.39 x 1.93 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and Style 2 & 3 Mounting Bracket
Enclosure, Wall Mount, abs, Dark Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146.05Mm; Profundidad Externa - Métrico:55.12Mm; Color De La Carcaza:Gris; Ip:Ip65 |Bud Industries PN-1325-DGMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1325DGMB