Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NBF-32004

Bud Industries NBF-32004 NEMA Enclosure, ABS Plastic, 5.9x3.9x2.8 in, NBF Series NEMA Box
$ 11.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32004.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Factory Futures

Inventory History

3 month trend:
+2.58%

Related Parts

Bud IndustriesNBF-32002
Bud Industries NBF-32002 NEMA Enclosure, ABS Plastic, 5.1x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesNBF-32204
Enclosure 5.90 in. H x 3.93 in. W x 2.75 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
Bud IndustriesNBF-32104
NEMA Enclosure ABS Poly Blend NBF-32104, NEMA Enclosure ABS Poly Blend (5.9 X 3.9 X 2.8 In)
HammondRP1175
ABS enclosure, (L x W x H) 165 x 85 x 55 mm, light gray (RAL 7035), IP65, RP1175
HammondRP1135C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.92X3.35X2.17IN, IP65,RP SERIES
HammondRP1135
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,4.92X3.35X2.17 IN, IP65,RP SERIES

Descriptions

Descriptions of Bud Industries NBF-32004 provided by its distributors.

Bud Industries NBF-32004 NEMA Enclosure, ABS Plastic, 5.9x3.9x2.8 in, NBF Series NEMA Box
Enclosure Plast, Wall Mount, Abs, 69.9Mm; |Bud Industries NBF-32004
ENCLOSURE, NEMA 4X, IP66,ABS, UL94-HB, INDOOR, SOLID DOOR,5.9X3.93X2.75
NBF Series Light Gray 5.9 x 3.39 x 2.75 in. Solid Door Plastic Box
BOX ABS GRAY 5.900"L X 3.930"W
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS; External Height - Metric:69.9mm; External Width - Metric:100mm; External Depth - Metric:150mm; IP Rating:IP66; Body Color:Gray 73

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32004