Bud Industries PN-1322-DGMB

Flanged Enclosure, Abs, Nema 4X, UL94HB, Dark, 4.53 X 2.56 X 2.17IN, Pn Series
$ 7.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1322-DGMB.

Electro Sonic

Datasheet1 page9 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.35%

Related Parts

Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,4.53 X 2.56 X 2.17
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES
Hammond1554CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554CGY
Hammond1554DGY
ABS enclosure, (L x W x H) 120 x 65 x 60 mm, light gray (RAL 7035), IP66, 1554DGY
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY

Descriptions

Descriptions of Bud Industries PN-1322-DGMB provided by its distributors.

FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 4.53 X 2.56 X 2.17IN, PN SERIES
IP65 NEMA 4X Box Dark Gray with Mounting Brackets PN-1322-DGMB, IP65 NEMA 4X Box Dark Gray with Mounting Brackets (4.5 X 2.6 X 2.2 In)
BUD NEMA Polycarbonate 4.16 x 2.19 x 1.97 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and Style 2 & 3 Mounting Bracket
ENCLOSURE, WALL MOUNT,ABS, DARK GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 115.06mm; External Width - Metric: 65.02mm; External Depth - Metric: 55.12mm; IP Rating: IP65; Body Color: Grey
Enclosure, Wall Mount, abs, Dark Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:115.06Mm; Anchura Externa - Métrico:65.02Mm; Profundidad Externa - Métrico:55.12Mm; Color De La Carcaza:Gris; Ip:Ip65 |Bud Industries PN-1322-DGMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-1322-DGMB.
  • PN1322DGMB
  • PN1322DGMB.