Bud Industries PB-1579-TF

Bud Industries PB-1579-TF Potting Box Style B, Flanges, Plastic, 1.5x1.3x0.8 in
$ 10.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1579-TF.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Mouser

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-82.95%

Related Parts

Bud IndustriesPB-1579
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 3X1.5X1.25 IN, STYLE A
Bud IndustriesPB-1558
BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Bud IndustriesPB-1577-TF
Potting Box Style A Plastic Box PB-1581, Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In)
Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1551GBK
ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GBK
Hammond1551HBK
ABS enclosure, (L x W x H) 60 x 35 x 20 mm, black (RAL 9005), IP54, 1551HBK

Descriptions

Descriptions of Bud Industries PB-1579-TF provided by its distributors.

Bud Industries PB-1579-TF Potting Box Style B, Flanges, Plastic, 1.5x1.3x0.8 in
ENCLOSURE, POTTING BOX, PLASTIC, BLACK;; ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.5"; External Width - Imperial:1.25"; External Depth - Imperial:0.8"
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:38Mm; Anchura Externa - Métrico:32Mm; Profundidad Externa - Métrico:20Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1579-TF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1579TF