Bud Industries PB-1579

Enclosure, Potting Box, Desktop, Abs, UL94V0, Black, 3X1.5X1.25 in, Style A
$ 11.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1579.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+254%

Related Parts

Bud IndustriesPB-1579-TF
Bud Industries PB-1579-TF Potting Box Style B, Flanges, Plastic, 1.5x1.3x0.8 in
Bud IndustriesPB-1558
BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Bud IndustriesPB-1577-TF
Potting Box Style A Plastic Box PB-1581, Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In)
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Bud Industries PB-1579 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 3X1.5X1.25 IN, STYLE A
Enclosures, Boxes, & Cases 1.5" x 1.25" x .8" 1 PC = 1 ENCLOSURE
Bud Industries PB-1579 Potting Box Style A, Plastic, 1.5x1.3x0.8 in
Fiberglass Box with Knockouts PTK-18420, PC+10% Fiberglass Box with Knockouts (4.3 X 3.2 X 2.8 In)
BUD Potting Box Style A Plastic Box (1.5 X 1.3 X 0.8 In) Item Number : PB-1579 Sold in Packs of 10
Potting Boxes 1.5 x 1.25 x .8 Potting Box
Black Thermoplastic Potting Box
BOX ABS BLK 1.5"L X 1.25"W 10PC
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:38Mm; Anchura Externa - Métrico:32Mm; Profundidad Externa - Métrico:20Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1579

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1579