Bud Industries PB-1577-TF

Potting Box Style A Plastic Box PB-1581, Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In)
$ 6.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1577-TF.

element14 APAC

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Mouser

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-8.66%

Related Parts

Bud IndustriesPB-1577
IP65 NEMA 4X Box Dark Gray PN-1320-DG, IP65 NEMA 4X Box Dark Gray (2.5 X 2.3 X 1.4 In)
Bud IndustriesPB-1577-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2.5X1X1.001 IN, STYLE C
Bud IndustriesPB-1579
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 3X1.5X1.25 IN, STYLE A
Hammond1596B102
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X0.79X0.59 IN, NO LID,1596 SERIES
Hammond1596B101
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.98X0.79X0.59 IN, NO LID,1596 SERIES
Hammond1596B111
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X1.18X0.79 IN, NO LID,1596 SERIES

Descriptions

Descriptions of Bud Industries PB-1577-TF provided by its distributors.

Potting Box Style A Plastic Box PB-1581, Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In)
ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 25.4mm; External Width - Metric: 25mm; External Depth - Metric: 19mm; IP Rating: -; Bo 92F2528
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:25Mm; Anchura Externa - Métrico:25Mm; Profundidad Externa - Métrico:19Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1577-TF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-1577-TF.
  • PB1577TF