Bud Industries PB-1563

Enclosure, Potting Box, Desktop, Abs, UL94HB, Black, 5.1X1.57X1.57 in, Style A
$ 10.353
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1563.

Sager Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.91%

Related Parts

Hammond1551GBK
ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GBK
Hammond1551PBK
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), IP54, 1551PBK
Hammond1551RBK
ABS enclosure, (L x W x H) 50 x 50 x 20 mm, black (RAL 9005), IP54, 1551RBK
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesPB-1564
Aluminum Enclosure Black AN-1320-AB, Aluminum Enclosure Black (4 X 2.1 X 1 In)
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series

Descriptions

Descriptions of Bud Industries PB-1563 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 5.1X1.57X1.57 IN, STYLE A
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 19.99mm; External Width - Metric: 39.27mm; External Depth - Metric: 39.; Available until stocks are exhausted
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:40Mm; Anchura Externa - Métrico:40Mm; Profundidad Externa - Métrico:20Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1563

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1563