Bud Industries NHC-14150

Bud Industries NHC-14150 Aluminum Chassis Enclosure, 1.8x8.5x8 in, ValuLine, ValuLine Series
$ 74.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NHC-14150.

Electro Sonic

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNHC-14153
Bud Industries NHC-14153 Aluminum Chassis Enclosure, 3.5x8.5x8 in, ValuLine, ValuLine Series
Hammond1457L1602
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, FLANGED, CLEAR,6.30 X 4.09 X 1.26 IN.
Hammond1401E
Steel enclosure, (L x W x H) 203 x 203 x 203 mm, gray (RAL 7032), IP32, 1401E
HammondHJ863HLP
Clamps Electrical Enclosure, 8 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES

Descriptions

Descriptions of Bud Industries NHC-14150 provided by its distributors.

Bud Industries NHC-14150 Aluminum Chassis Enclosure, 1.8x8.5x8 in, ValuLine, ValuLine Series
BUD ValueLine Aluminum Enclosure, without Handles external size 1.75" x 8.50" x 8.00" with detachable streel mounting brackets and rubber feet included.
ENCLOSURE, CHASSIS, ALUMINUM, WHITE; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:44.45mm; External Width - Metric:215.9mm; External Depth - Metric:203.2mm; IP Rating:-; Body Color:White RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHC14150