Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1401E

Steel enclosure, (L x W x H) 203 x 203 x 203 mm, gray (RAL 7032), IP32, 1401E
$ 60.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1401E.

IHS

Datasheet1 page26 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-39.02%

Supply Chain

Country of OriginCanada
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HammondC3R888SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondCHKO886
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X6 IN, QUARTER TURN, KNOCKOUTS
HammondCS886
Enclosure Junction Box Mild Steel 8x6x8 NEMA 1 No Knockouts
Bud IndustriesN3R-5804
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,8X8X6 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesC-1588
Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
Bud IndustriesWA-1540
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)

Descriptions

Descriptions of Hammond 1401E provided by its distributors.

Steel enclosure, (L x W x H) 203 x 203 x 203 mm, gray (RAL 7032), IP32, 1401E
enclosure - metal instrument; gray w/ black front panel INSTRUMENT CASE 8X8X8 (8 x 8 x 8) Hammond PN 1401E : UPC [623980484402] Color: Gray
ENCLOSURE, CABINET, DESKTOP, STEEL, CONTEMPRA GRAY, 8X8X8 IN, 1401 SERIES
Black/Gray Steel/Aluminum Instrument Enclosure
Metal Instrument Case 1401 203.2x203.2x203.2mm Steel Grey IP32
Diecast Aluminum Enclosures INSTR. CASE 8X8X8
HAMMOND MANUF INSTRUMENT CASE 8X8X8
BOX 8X8X8 VENTILATED HI PROFILE
ENCLOSURE, INSTRUMENT, STEEL, BEIGE/BLK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 203mm; External Depth - Metric: 203mm; IP Rating: IP32; Body Colour: Beig

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1401E.