Bud Industries NBF-32446

Bud Industries NBF-32446 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 28.9x21x11 in
$ 437.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32446.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBF-32246
Enclosure 27.55 in. H x 19.68 in. W x 9.84 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
Bud IndustriesNBF-32146
Bud Industries NBF-32146 NEMA Enclosure, ABS Poly Blend, 28.9x21x11 in, NBF Series NEMA Box
Bud IndustriesNBF-32346
Bud Industries NBF-32346 NEMA Enclosure, Poly PTB Blend, 28.9x21x11 in, NBF Series NEMA Box
HammondPJ20168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Snap Latch
HammondPJ18168H
NEMA 4x Wallmount Polyester Junction Box Enclosure 18.40 x 16.40 x 8.13 Fiberglass Hinged Cover
HammondPJ18168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Snap Latch

Descriptions

Descriptions of Bud Industries NBF-32446 provided by its distributors.

Bud Industries NBF-32446 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 28.9x21x11 in
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, CLEAR DOOR,28.90,21.02X11.02
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:700Mm; Anchura Externa - Métrico:500Mm; Profundidad Externa - Métrico:250Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32446
ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:PBT, Polycarbonate; External Height - Metric:700mm; External Width - Metric:500mm; External Depth - Metric:250mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32446