Hammond PJ18168L

NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Snap Latch
$ 312.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ18168L.

Master Electronics

Datasheet1 page8 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondPJ18168H
NEMA 4x Wallmount Polyester Junction Box Enclosure 18.40 x 16.40 x 8.13 Fiberglass Hinged Cover
HammondPJ18168
NEMA 4x Wallmount Polyester Junction Box Enclosure 18.40 x 16.40 x 8.13 Fiberglass Lift-Off Cover
HammondPJ18168T
NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Twist Latch
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
Bud IndustriesNBF-32332
Bud Industries NBF-32332 NEMA Enclosure, Poly PTB Blend, 19.7x15.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series

Descriptions

Descriptions of Hammond PJ18168L provided by its distributors.

NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Snap Latch
ENCLOSURE, JUNCTION BOX, POLYESTERY, NEMA 4X, SNAP LATCH18.4X16.4X8.13
Hammond Manufacturing N4X Wallmount Encl - 1840 X 1640 X 81
Enclosures, Boxes, & Cases NON METAL SNPLATCH
Gray Polyester Bracket Mount Junction Box
BOX FIBERGLASS GRAY 20"L X 18"W
Enclosure, Instrument, Fiberglass, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:467Mm; Anchura Externa - Métrico:417Mm; Profundidad Externa - Métrico:207Mm; Envolvente, Material:Fibra De Vidrio; Ip:Ip66 |Hammond PJ18168L
ENCLOSURE, INSTRUMENT, FIBERGLASS, GRAY;; ENCLOSURE, INSTRUMENT, FIBERGLASS, GRAY; Enclosure Type:Junction Box; Enclosure Material:Fiberglass; Body Color:Grey; External Height - Imperial:18.4"; External Width - Imperial:16.4"; External Depth - Imperial:8.13"; IP Rating:66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM