Bud Industries NBF-32346

Bud Industries NBF-32346 NEMA Enclosure, Poly PTB Blend, 28.9x21x11 in, NBF Series NEMA Box
$ 407.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32346.

Farnell

Datasheet1 page15 years ago
Datasheet1 page10 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.54%

Related Parts

Bud IndustriesNBF-32146
Bud Industries NBF-32146 NEMA Enclosure, ABS Poly Blend, 28.9x21x11 in, NBF Series NEMA Box
Bud IndustriesNBF-32046
Bud Industries NBF-32046 NEMA Enclosure, ABS Plastic, 28.9x21x11 in, NBF Series NEMA Box
Bud IndustriesNBF-32344
Bud Industries NBF-32344 NEMA Enclosure, Poly PTB Blend, 28.9x21x7.1 in, NBF Series NEMA Box
HammondPJ20168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Snap Latch
HammondPJ18168H
NEMA 4x Wallmount Polyester Junction Box Enclosure 18.40 x 16.40 x 8.13 Fiberglass Hinged Cover
HammondPJ18168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Snap Latch

Descriptions

Descriptions of Bud Industries NBF-32346 provided by its distributors.

Bud Industries NBF-32346 NEMA Enclosure, Poly PTB Blend, 28.9x21x11 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,28.90X21.02X11.02
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 280mm; External Width - Metric: 534mm; External Depth - Metric: 734mm; IP Rating: IP65; Bo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32346