Bud Industries NBF-32146

Bud Industries NBF-32146 NEMA Enclosure, ABS Poly Blend, 28.9x21x11 in, NBF Series NEMA Box
$ 379.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32146.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBF-32246
Enclosure 27.55 in. H x 19.68 in. W x 9.84 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
Bud IndustriesNBF-32346
Bud Industries NBF-32346 NEMA Enclosure, Poly PTB Blend, 28.9x21x11 in, NBF Series NEMA Box
Bud IndustriesNBF-32446
Bud Industries NBF-32446 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 28.9x21x11 in
HammondPJ18168H
NEMA 4x Wallmount Polyester Junction Box Enclosure 18.40 x 16.40 x 8.13 Fiberglass Hinged Cover
HammondPJ20168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Snap Latch
HammondPJ18168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Snap Latch

Descriptions

Descriptions of Bud Industries NBF-32146 provided by its distributors.

Bud Industries NBF-32146 NEMA Enclosure, ABS Poly Blend, 28.9x21x11 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,ABS/PC, UL94-5VA, INDOOR, SOLID DOOR,28.90X21.02X11.02
Stainless Steel Box with Keyed Quarter Turn Latch SNB-3751-SS, Stainless Steel Box with Keyed Quarter Turn Latch (24 X 16 X 8 In)
Enclosure, Wall Mount, Abs/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:250Mm; Anchura Externa - Métrico:500Mm; Profundidad Externa - Métrico:700Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32146
ENCLOSURE, WALL MOUNT, ABS/PC LIGHT GRAY; ENCLOSURE, WALL MOUNT, ABS/PC LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS, Polycarbonate; External Height - Metric:250mm; External Width - Metric:500mm; External Depth - Metric:700mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32146