Bud Industries NBF-32344

Bud Industries NBF-32344 NEMA Enclosure, Poly PTB Blend, 28.9x21x7.1 in, NBF Series NEMA Box
$ 368
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32344.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBF-32244
Bud Industries NBF-32244 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 28.9x21x7.1 in
Bud IndustriesNBF-32444
Bud Industries NBF-32444 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 28.9x21x7.1 in
Bud IndustriesNBF-32340
Bud Industries NBF-32340 NEMA Enclosure, Poly PTB Blend, 25x21x7.1 in, NBF Series NEMA Box
HammondPJ20168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Snap Latch
HammondPJ18168H
NEMA 4x Wallmount Polyester Junction Box Enclosure 18.40 x 16.40 x 8.13 Fiberglass Hinged Cover
HammondPJ18168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Snap Latch

Descriptions

Descriptions of Bud Industries NBF-32344 provided by its distributors.

Bud Industries NBF-32344 NEMA Enclosure, Poly PTB Blend, 28.9x21x7.1 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,27.55X19.68X7.08
Communications Cabinet Sand EC-9905-S, Communications Cabinet Sand (14.3 X 21.1 X 15.5 In)
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:700Mm; Anchura Externa - Métrico:500Mm; Profundidad Externa - Métrico:180Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32344

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32344