Bud Industries NBF-32034

Bud Industries NBF-32034 NEMA Enclosure, ABS Plastic, 19.7x15.8x7.9 in, NBF Series NEMA Box
$ 81.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32034.

Master Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.34%

Related Parts

Bud IndustriesNBF-32032
Bud Industries NBF-32032 NEMA Enclosure, ABS Plastic, 19.7x15.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBF-32234
Bud Industries NBF-32234 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 19.7x15.8x7.9 in
Bud IndustriesNBF-32134
Bud Industries NBF-32134 NEMA Enclosure, ABS Poly Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box
HammondPJ14126L
Wall enclosure, (H x W x D) 359 x 311 x 156 mm, IP66, polyester, PJ14126L
HammondPJ14126H
ENCLOSURE, JUNCTION BOX, POLYESTER, NEMA4X, HINGED, SCREW COVER,14.13X12.25X6.13
HammondPJ14126RT
Hammond N4X Wallmount Enclosure - 14.13 X 12.25 X 6.13 - Fiberglass

Descriptions

Descriptions of Bud Industries NBF-32034 provided by its distributors.

Bud Industries NBF-32034 NEMA Enclosure, ABS Plastic, 19.7x15.8x7.9 in, NBF Series NEMA Box
ENCLOSURE, NEMA1,2,4,4X, IP66,ABS, UL94-HB, INDOOR, SOLID DOOR,19.68X15.74X7.87
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 199.9mm; External Width - Metric: 400mm; External Depth - Metric: 500mm; IP Rating: IP6 73R8000
Enclosure, Wall Mount, Abs, Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:400Mm; Profundidad Externa - Métrico:500Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBF-32034

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32034