Bud Industries NBF-32032

Bud Industries NBF-32032 NEMA Enclosure, ABS Plastic, 19.7x15.8x6.3 in, NBF Series NEMA Box
$ 72.172
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32032.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-64.31%

Related Parts

Bud IndustriesNBF-32026
Bud Industries NBF-32026 NEMA Enclosure, ABS Plastic, 15.8x11.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBF-32326
Bud Industries NBF-32326 NEMA Enclosure, Poly PTB Blend, 15.8x11.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBF-32226
Bud Industries NBF-32226 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 15.8x11.8x6.3 in
SerpacSE520,GM
PROTECTIVE EQUIPMENT CASE, 15.3"X12.1"X6.7", W/O FOAM, GUN METAL GRAY
HammondC3R18126SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondC3R18128SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS

Descriptions

Descriptions of Bud Industries NBF-32032 provided by its distributors.

Bud Industries NBF-32032 NEMA Enclosure, ABS Plastic, 19.7x15.8x6.3 in, NBF Series NEMA Box
Enclosure, Wall Mount, Abs, Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:160Mm; Anchura Externa - Métrico:400Mm; Profundidad Externa - Métrico:500Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBF-32032
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY;; ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:6.29"; External Width - Imperial:15.74"; External Depth - Imperial:19.68"; IP Rating:IP66

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32032