Bud Industries NBF-32234

Bud Industries NBF-32234 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 19.7x15.8x7.9 in
$ 132.309
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32234.

Master Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBF-32334
Bud Industries NBF-32334 NEMA Enclosure, Poly PTB Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32134
Bud Industries NBF-32134 NEMA Enclosure, ABS Poly Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32434
Bud Industries NBF-32434 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 19.7x15.8x7.9 in

Descriptions

Descriptions of Bud Industries NBF-32234 provided by its distributors.

Bud Industries NBF-32234 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 19.7x15.8x7.9 in
ENCLOSURE, NEMA1,2,4,4X, IP66,ABS/PC, UL94-5VA, INDOOR, CLEAR DOOR,19.68X15.74X7.87
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3733, Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 11.8 X 5.9 In)
Enclosure, Wall Mount, Abs/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:400Mm; Profundidad Externa - Métrico:500Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32234

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32234