Bud Industries NBD-10469

Bud Industries NBD-10469 NEMA Enclosure, Screw-Down Cover, 13.4x11.1x5.1 in, NBD Series
$ 78.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBD-10469.

Electro Sonic

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-52.00%

Related Parts

Bud IndustriesNBD-10449
Bud Industries NBD-10449 NEMA Enclosure, Screw-Down Cover, 13.4x11.1x5.1 in, NBD Series
Bud IndustriesNBD-15449
Bud Industries NBD-15449 NEMA Enclosure, Screw-Down Cover, 13.4x11.1x5.1 in, NBD Series
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
Polyester enclosure, (L x W x H) 255 x 250 x 120 mm, light gray (RAL 7035), IP66, 1590ZGRP234

Descriptions

Descriptions of Bud Industries NBD-10469 provided by its distributors.

Bud Industries NBD-10469 NEMA Enclosure, Screw-Down Cover, 13.4x11.1x5.1 in, NBD Series
Enclosure 13.42 in. H x 11.05 in. W x 5.11 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,13.42X11X5.1 IN, NEMA 4X, NBD SERIES
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 340.9mm; External Width - Metric: 281mm; External Depth - Metric: 130mm; IP Rating: IP66; Body Color: Grey
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:341Mm; Anchura Externa - Métrico:281Mm; Profundidad Externa - Métrico:130Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBD-10469

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBD10469