Bud Industries NBB-22243

Enclosure, Abs, Indoor Application, UL94-HB, Gray, Nema 4X, 11.28X7.48X5.51, Nbb Series
$ 40.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-22243.

Sager Electronics

Datasheet1 page18 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.60%

Related Parts

Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
Bud IndustriesNBB-10243
Bud Industries NBB-10243 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
Bud IndustriesNBB-15243
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBB SERIES
HammondRS5805
Hammond RS5805 Watertight Enclosure GPABS 250x200x130mm General Purpose Grey
HammondRM2095L
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 9.84X7.09X3.94 IN, RM SERIES
HammondPJ864
NEMA 4x Wallmount Polyester Junction Box Enclosure 8x 6.12 x 4.13 Fiberglass Lift-Off Cover

Descriptions

Descriptions of Bud Industries NBB-22243 provided by its distributors.

ENCLOSURE, ABS, INDOOR APPLICATION, UL94-HB, GRAY, NEMA 4X,11.28X7.48X5.51,NBB SERIES
IP66 BUD 11.28x7.47x5.50 LxWxD (In) Light Gray Economy Indoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 286.5mm; External Width - Metric: 190mm; External Depth - Metric: 140mm; IP Rating: IP66; Body Color: Grey; Product Range: -
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:287Mm; Anchura Externa - Métrico:190Mm; Profundidad Externa - Métrico:140Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-22243

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB22243