Hammond RM2095L

ABS enclosure, (L x W x H) 250 x 180 x 100 mm, light gray (RAL 7035), IP43, RM2095L
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM2095L.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HammondRM2095M
ABS enclosure, (L x W x H) 75 x 180 x 250 mm, light gray (RAL 7035), IP43, RM2095M
HammondRM2055L
ABS enclosure, (L x W x H) 190 x 140 x 70 mm, light gray (RAL 7035), IP43, RM2055L
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
Bud IndustriesPNR-2608-DG
ENCLOSURE, POLYCARBONATE, UL94V-2, 7.87 X 5.91 X 2.95, NEMA 4X, PNR SERIES
Bud IndustriesPC-11468
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X3.15 IN, PLASTICASESTYLE E
Serpac194,GY
Enclosure Gray ABS Hand Held Split Sides 9.500" L x 6.340" W x 3.000" H

Descriptions

Descriptions of Hammond RM2095L provided by its distributors.

ABS enclosure, (L x W x H) 250 x 180 x 100 mm, light gray (RAL 7035), IP43, RM2095L
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 9.84X7.09X3.94 IN, RM SERIES
enclosure - plastic ABS INSTRUMENT ENCLOSURE (3.94 x 7.09 x 9.84) Hammond PN RM2095L : UPC [623980179254] Color: Light Gray
Enclosure Material = ABS / Protection Rating = IP43 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 180 / External Depth mm = 250 / External Height mm = 100 / Internal Width mm = 166.28 / Internal Depth mm = 219 / Internal Height mm = 90 / Series = RM / Weight g = 620

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM