Fibox TA201 610

Enclosure, Ip65, Industrial, 98 Mm, 163 Mm, 201 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TA201 610. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox TA201 610.

Newark

Datasheet1 page0 years ago
Datasheet1 page17 years ago

Farnell

Related Parts

Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
HammondRP1245
ABS enclosure, (L x W x H) 165 x 125 x 75 mm, light gray (RAL 7035), IP65, RP1245
HammondRP1465
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465

Descriptions

Descriptions of Fibox TA201 610 provided by its distributors.

Enclosure, Ip65, Industrial, 98 Mm, 163 Mm, 201 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes
BOX, GREY, IP65, 201X163X98MM

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH