Bud Industries NBB-10260

Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
$ 25.625
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10260.

Farnell

Datasheet1 page18 years ago
Datasheet1 page11 years ago

Electro Sonic

Mouser

Future Electronics

Newark

Inventory History

3 month trend:
-20.48%

Related Parts

Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesNBB-22240
Bud Industries NBB-22240 NEMA Box, ABS Plastic, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Hammond1554TGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554SGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X6.3X3.5 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Bud Industries NBB-10260 provided by its distributors.

Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
IP66 BUD 5.90x5.90x3.57 LxWxD (In) Light Gray UL508-4X Indoor ABS Clear Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 91mm; External Width - Metric: 150mm; External Depth - Metric: 150mm; IP Rating: IP66; Bod
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:91Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Ip66 |Bud Industries NBB-10260

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10260