Bud Industries N3R-5806

Enclosure, Flanged, Wallmount, Steel, Gray, 12X10X6IN, NEMA3R, Hinged Cover, N3RSERIES
$ 86.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries N3R-5806.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-10.91%

Related Parts

Bud IndustriesN3R-5807
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X6IN, NEMA3R, HINGED COVER, N3RSERIES
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Hammond1401A
Steel enclosure, (L x W x H) 152 x 254 x 127 mm, gray (RAL 7032), IP32, 1401A
Hammond1441-15
Steel enclosure, (L x W x H) 254 x 152 x 25 mm, gray (RAL 7046), 1441-15
Hammond1451-16
Perforated Steel Chassis Cover ASA 61 Gray 10 x 6 x 5.2 Inch Gray
Bud IndustriesN3R-5805
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,10X8X6 IN, NEMA3R, HINGED COVER, N3R SERIES

Descriptions

Descriptions of Bud Industries N3R-5806 provided by its distributors.

ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X10X6IN, NEMA3R, HINGED COVER, N3RSERIES
Enclosure 12 in. H x 10 in. W x 6 in. D NEMA 3R Steel ASA 70 Gray
Bud Industries N3R-5806 Metal Box, 12x10x6 in, 3R Series
ENCLOSURE, WALL MOUNT, STEEL, GREY
Enclosure, Wall Mount, Steel, Grey; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:305Mm; Anchura Externa - Métrico:254Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries N3R-5806

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • N3R5806