Hammond 1451-16

Vented Chassis Cover Steel ASA 61 Gray 0.03 in. thick 10.0 in. W x 6 in. D x 5.2 in. H
$ 43.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1451-16.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

DigiKey

Mouser

Inventory History

3 month trend:
-8.00%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1401A
Enclosure Cabinet Desktop Steel Contempra Gray 10x6x5 Inch 1401 Series
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Hammond1415E
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 9X6X5 IN, 1415 SERIES
Bud IndustriesCU-1099
ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height
HammondCSKO864
Enclosure, Junction Box, Steel, Gray; En |Hammond CSKO864
Bud IndustriesN3R-5806
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X10X6IN, NEMA3R, HINGED COVER, N3RSERIES

Descriptions

Descriptions of Hammond 1451-16 provided by its distributors.

Vented Chassis Cover Steel ASA 61 Gray 0.03 in. thick 10.0 in. W x 6 in. D x 5.2 in. H
Electronic Rack Accessories VENT. CHASSIS COVER
Enclosures, Boxes, & Cases VENT. CHASSIS COVER
ENCLOSURES, PERFORATED STEEL CHASSIS COVER
COVER FOR CHASSIS 10X6X5.2" GRY
1451 STEEL CHS 254X152X132 GRY
CHASSIS COVER, STEEL, GREY, ENCLOSURE; Cover Type: Chassis Cover; Cover Material: Steel; Cover Colour: Grey; For Use With: Hammond 1441 & 1444 Series Steel Enclosures; External Depth - Metric: 152.4mm; External Width - Metric

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451-16.