Hammond 1401A

Enclosure Cabinet Desktop Steel Contempra Gray 10x6x5 Inch 1401 Series
$ 54.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1401A.

IHS

Datasheet1 page27 years ago

TME

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.50%

Supply Chain

Country of OriginCanada
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-1099
ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height
Hammond1451-16
Vented Chassis Cover Steel ASA 61 Gray 0.03 in. thick 10.0 in. W x 6 in. D x 5.2 in. H
Hammond1411U
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 10X6X3.5 IN
Hammond1415E
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 9X6X5 IN, 1415 SERIES
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)

Descriptions

Descriptions of Hammond 1401A provided by its distributors.

Enclosure Cabinet Desktop Steel Contempra Gray 10x6x5 Inch 1401 Series
Enclosure, Instrument, Steel, Grey; |Hammond 1401A
Black/Gray Steel/Aluminum Instrument Enclosure
enclosure - metal instrument; gray w/ black front panel INSTRUMENT CASE 6X10X5 (6 x 10 x 5) Hammond PN 1401A : UPC [623980484006] Color: Gray
Instrument Enclosures 6 X 10 X 5
BOX 6X10X5 VENTILATED HI PROFILE
BOX STEEL OFF WHITE 10"L X 6"W
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 127mm; External Width - Metric: 152mm; External Depth - Metric: 254mm; IP Rating: IP32; Body Colour: Beige, Bl

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1401A.