Bud Industries N3R-5807

Enclosure, Flanged, Wallmount, Steel, Gray, 12X12X6IN, NEMA3R, Hinged Cover, N3RSERIES
$ 100.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries N3R-5807.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+26.32%

Related Parts

Bud IndustriesN3R-5806
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X10X6IN, NEMA3R, HINGED COVER, N3RSERIES
HammondEJ1264
Latches Electrical Enclosure, 12 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
HammondHJ1264HLP
Clamps Electrical Enclosure, 12 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Bud IndustriesN3R-5805
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,10X8X6 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX

Descriptions

Descriptions of Bud Industries N3R-5807 provided by its distributors.

ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X6IN, NEMA3R, HINGED COVER, N3RSERIES
ENCLOSURE, WALL MOUNT, STEEL, GREY; Enclosure Type: Wall Mount; Enclosure Material: Steel; External Height - Metric: 305mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; IP Rating: -; Body Color: Grey; NEMA Rating: NEMA 3R
Enclosure, Wall Mount, Steel, Grey; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:305Mm; Anchura Externa - Métrico:305Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries N3R-5807

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • N3R5807