Bud Industries N3R-5801

Enclosure, Flanged, Wallmount, Steel, Gray, 6X4X4 in, NEMA3R, Hinged Cover, N3R Series
$ 30.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries N3R-5801.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.91%

Related Parts

Bud IndustriesJB-3953-KO
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJBH-4953-KO
Bud Industries JBH-4953-KO Junction Box, Knockouts, Hinged, 6x4x4 in, JBH Series
Bud IndustriesJB-3953
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Hammond1454M
Steel enclosure, (L x W x H) 76 x 102 x 152 mm, gray (RAL 7046), IP32, 1454M
Hammond1415A
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 4X4X2 IN, 1415 SERIES
Hammond1441-6
Grey 20 Gauge Steel Chassis Enclosure Hardware Not Included Rohs Compliant: Yes |Hammond 1441-6

Descriptions

Descriptions of Bud Industries N3R-5801 provided by its distributors.

ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X4X4 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud Industries N3R-5801 Metal Box, 6x4x4 in, 3R Series
ENCLOSURE, WALL MOUNT, STEEL, GREY
Enclosure, Wall Mount, Steel, Grey; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:102Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries N3R-5801

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • N3R5801