What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1415A

Enclosure, Box-lid, Desktop, Steel, Gray, 4X4X2 in, 1415 Series
$ 18.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1415A.

Electro Sonic

Datasheet1 page21 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1441-6
Grey 20 Gauge Steel Chassis Enclosure Hardware Not Included Rohs Compliant: Yes |Hammond 1441-6
Bud IndustriesCU-883
Bud Industries CU-883 Utility Cabinet, Steel, 4x4x2 in, CU Utility Series
Hammond1411J
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,4X4X2 IN
Bud IndustriesJB-3953-KO
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
Bud IndustriesJB-3951
Enclosure 4.00 in. H x 4.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1415A provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 4X4X2 IN, 1415 SERIES
enclosure - ASA 61 grey; steel; utility STEEL UTILTIY CASE 4X2X4 (4 x 2 x 4) Hammond PN 1415A : UPC [623980488202] Color: Gray
ENCLOSURE, UTILITY BOX, STEEL, GREY; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 102mm; External Depth - Metric: 51mm; IP Rating: IP32; Body Colour: Grey; NEMA Rat
Enclosure, Utility, Steel, Gray; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:51Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Not Rated |Hammond 1415A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415A.