Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1454M

Enclosure, Clamshell, Desktop, Abs, UL94HB, Black, Gray, 6X4X3 in, Rm Series
$ 22.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1454M.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-36.51%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesJB-3953-KO
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJBH-4944-KO
Enclosure 6.00 in. H x 4.00 in. W x 3.50 in. D NEMA 1 Steel ANSI 65 Gray
Bud IndustriesJB-3952-KO
Enclosure 4.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Hammond1454J
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 4X4X3 IN, RM SERIES
Hammond1415A
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 4X4X2 IN, 1415 SERIES
Hammond1441-10BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 8X4X2IN, 1441SERIES

Descriptions

Descriptions of Hammond 1454M provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X4X3 IN, RM SERIES
enclosure - 20 gauge steel instrument case UTILITY CASE 4.0X3.0X6.0 (4 x 3 x 6) Hammond PN 1454M : UPC [623980504803] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 152mm; External Width - Metric: 102mm; External Depth - Metric: 83mm; IP Rating: IP32; Body Colour: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM