Bud Industries HP-3651-B

Enclosure, Ergonomic, Handheld, Abs, UL94HB, Black, 3.62X2.6X1.1 in, Hp Series
$ 2.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HP-3651-B.

Electro Sonic

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.96%

Related Parts

Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Hammond1593LBK
Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 92x66x28mm
Bud IndustriesHP-3663-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.41X2.6X1.1 IN, HP SERIES
Hammond1593PBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X1.1 IN, RH SERIES
Serpac031I,BK
Enclosure Black ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H I-Plate Insert Area

Descriptions

Descriptions of Bud Industries HP-3651-B provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 3.62X2.6X1.1 IN, HP SERIES
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:3.62"; External Width - Imperial:2.6"; External Depth - Imperial:1.1"; External Height:1.1"
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:92Mm; Anchura Externa - Métrico:66Mm; Profundidad Externa - Métrico:28Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HP-3651-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP3651B