What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1593JBK

Enclosure, Clamshell, Handheld, Abs, UL94HB, Black, 2.6X2.6X1.1 in, Rh Series
$ 2.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593JBK.

HQonline

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+12.57%

Supply Chain

Country of OriginUSA
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1941
Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series
Hammond1593KBK
ABS enclosure, (L x W x H) 66 x 68 x 28 mm, black (RAL 9005), IP54, 1593KBK
SerpacCH8PC,BK
BOX ABS BLACK 2.580"L X 2.020"W
SerpacC10PC,BK
BOX ABS BLACK 3.25"L X 2.3"W

Descriptions

Descriptions of Hammond 1593JBK provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held/Instrument Enclosures
Enclosure Plast, Handheld, Abs, 66Mm; |Hammond 1593JBK
Enclosure Plastic 2.6 x 2.6 x 1.1 Inch Black
enclosure - plastic 2.6 X 2.6 ENCL. NO CLOSED (2.6 x 2.6 x 1.1) Hammond PN 1593JBK : UPC [623980560205] Color: Black
Hammond 1593JBK Instrument Case GPABS 66 x 66 x 28, Black
General Purpose Plastic Enclosures 2.6 X 2.6 X 1.1
Hammond Manufacturing 26 X 26 Encl No Closed
BOX PLASTIC BLK 2.61"L X 2.61"W
ENCLOSURE, ABS, BLACK, 28X66X66MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 27.5mm; External Width - Metric: 66.25mm; External Depth - Metric: 66.25mm; IP Rating: -; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM