Bud Industries HH-3490

Enclosure, Abs, UL94V-O, Molded-in Ring, Keyring, Black, 2.10X1.30X.58, Grabber Style
$ 1.906
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3490.

Electro Sonic

Datasheet1 page17 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-5.49%

Related Parts

SerpacCH4PC,BK
BOX ABS BLACK 2.265"L X 1.515"W
Hammond1551FBK
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, black (RAL 9005), IP54, 1551FBK
Hammond1551FGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551FGY
Hammond1551JBK
ABS miniature enclosure, (L x W x H) 60 x 35 x 15 mm, black (RAL 9005), IP54, 1551JBK
SerpacC6KH,BK
BOX ABS BLACK 2.260"L X 1.610"W
SerpacC-6BK
Enclosure, C Series, Pocket, Pcb, Handheld, 19.126 Mm, 40.97 Mm, 57.48 Mm Rohs Compliant: Yes |Serpac C-6BK

Descriptions

Descriptions of Bud Industries HH-3490 provided by its distributors.

ENCLOSURE, ABS, UL94V-O, MOLDED-IN RING, KEYRING, BLACK,2.10X1.30X.58,GRABBER STYLE
Grabber Style E Plastic Box HH-3490, Grabber Style E Plastic Box (2.1 X 1.3 X 0.6 In)
Enclosures, Boxes, & Cases 2.10 X 1.30 X .58
HH Series Style E Black Finish Plastic Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3490