Serpac C-6BK

Case, Abs, Miniature, Black; |Serpac C-6BK
$ 4.34
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac C-6BK.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Related Parts

SerpacC6KH,BK
BOX ABS BLACK 2.260"L X 1.610"W
SerpacC6PC,BK
BOX ABS BLACK 2.260"L X 1.610"W
SerpacC9,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.831X2.081X0.93 IN, C-SERIES
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesCU-18423-B
Bud Industries CU-18423-B Snap Utility Box, Black, 2.8x2x0.7 in, CU Snap Series

Descriptions

Descriptions of Serpac C-6BK provided by its distributors.

Case, Abs, Miniature, Black; |Serpac C-6BK
CASE, ABS, MINIATURE, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 19.126mm; External Width - Metric: 40.97mm; External Depth - Metric: 57.48mm; IP Rating: IP40; Body Colour: Black; NEMA R

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-6-BK
  • C6BK