Hammond 1551JBK

Enclosure, Box-lid, Handheld, Abs, UL94HB, Black, 2.36X1.38X0.59 in, 1551 Series
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551JBK.

Electro Sonic

Datasheet1 page18 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.04%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1551FBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.59 IN, 1551 SERIES
Hammond1551FFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.38X0.59 IN,1551 SERIES
Hammond1551JFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,2.36X1.38X0.59 IN,1551 SERIES
Bud IndustriesHH-3471
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,3.519X1.769X0.15IN, GRABBERSSTYLED
Bud IndustriesHH-3470
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,3.519X1.769X0.15IN, GRABBERSSTYLED

Descriptions

Descriptions of Hammond 1551JBK provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.59 IN, 1551 SERIES
black plastic enclosure 60 X 35 X 15MM ABS BLACK (2.36 x 1.38 x 0.59) Hammond PN 1551JBK : UPC [623980583228] Color: Black
CASE, ABS, BLACK, 60X35X15MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 35mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM