Bud Industries HH-3468

Enclosure, Clamshell, Handheld, Abs, UL94V0, Black, 2X1.814X1.375 in, Grabbers Style D
$ 3.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3468.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesHH-3469
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D
Bud IndustriesHH-3466
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,1.63X1.444X1 IN, GRABBERS STYLE D
Bud IndustriesHH-3464
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0, BLACK, 5.5X2X0.8 IN, GRABBERS STYLE D
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551KRBK
Black Plastic Enclosure with Key Ring 3.15 x 1.58 x 0.79 Inch Black
Hammond1591AFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.93X1.97X0.82 IN,1591 SERIES

Descriptions

Descriptions of Bud Industries HH-3468 provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D
Grabber Style D Plastic Box HH-3468, Grabber Style D Plastic Box (2.8 X 2 X 0.8 In)
Enclosures, Boxes, & Cases GRAB BLK "D" FLUSH
ER - Grabber; ABS; Black Textu
RS APAC
GRABBER, BLACK STYLE D" FLUSH"
ENCLOSURE, SMALL, ABS, BLACK; Enclosure Type:Small; Enclosure Material:ABS; External Height - Metric:69.85mm; External Width - Metric:50.8mm; External Depth - Metric:20.32mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3468