Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551KRBK

ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KRBK
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551KRBK.

TME

Datasheet1 page0 years ago

Electro Sonic

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-0.61%

Supply Chain

Introduction Date2015-12-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1551KFLBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KFLBK
Hammond1551LBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.59 IN, 1551 SERIES
Bud IndustriesHH-3641
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,2.74LX1.97W,.83D
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1551KRBK provided by its distributors.

ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KRBK
Hammond 1551KRBK Plastic Enclosure 80 x 40 x 20mm Black with Key Ring Kit
black plastic enclosure with key ring 1551KBK WITH KEY RING (3.15 x 1.58 x 0.79) Hammond PN 1551KRBK : UPC [623980793740] Color: Black
ENCLOSURE, ABS, BLACK, W/KEYRING; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 20mm; External Width - Metric: 40mm; External Depth - Metric: 80mm; IP Rating: IP54; Body Colour: Black; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM