Bud Industries H-9183-B

Handle, Aluminum, #8-32, Satin Brush, 4.562 in., 1.875 in., 82, 0.625 in.
$ 17.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries H-9183-B.

JRH Electronics

Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.26%

Related Parts

Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1590T
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, natural, IP54, 1590T
Hammond1590SBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-3006-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 5.25X3X2.125 IN, MINIBOX

Descriptions

Descriptions of Bud Industries H-9183-B provided by its distributors.

HANDLE, ALUMINUM, #8-32, SATIN BRUSH, 4.562 IN., 1.875 IN., 82, 0.625 IN.
EQUIPMENT HANDLE; Fixing Centers: 4.562"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Product Range: -; Body Material: Die-Cast Aluminum
Equipment Handle; Fixing Centers:4.562"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Material Del Cuerpo:Die-Cast Aluminum |Bud Industries H-9183-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • H9183B