Bud Industries CU-234

Enclosure, Aluminum, Die Cast, Natural, 4.688X3.688X2.218 in, Econobox Series
$ 11.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-234.

Farnell

Datasheet1 page21 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.52%

Related Parts

Bud IndustriesCU-5234
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-472
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Hammond1590T
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, natural, IP54, 1590T
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1590S
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.335X3.232X1.751 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-234 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud Industries CU-234 Econobox, Aluminum, 4.7x3.7x2.2 in, Econobox Series
Enclosure Wall Mount; Aluminum; HxWxD: 4.68 x 3.68 x 2.21 in.
CU Series 0.75 lb 0.09" Thick 4.68" X 3.68" Die Cast Aluminum Econobox
BUD Econobox Aluminum Box (4.7 X 3.7 X 2.2 In) Item Number : CU-234
Natural Aluminum Alloy ADC12 Bracket Mount Econobox
Heavy-Duty Wall-Mountable Plastic NEMA Box HD-7600, Heavy-Duty Wall-Mountable Plastic NEMA Box (6.6 X 4.6 X 2.4 In)
Die Cast Boxes 4.69 X 3.69 X 2.06
ER - Econobox; Aluminum Alloy;
RS APAC
BOX ALUM NATURAL 4.69"L X 3.69"W
BOX ALUM NAT 4.688"L X 3.688"W
ENCLOSURE, BOX, ALUMINIUM, UNFINISHED; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:56.1mm; External Width - Metric:93mm; External Depth - Metric:119mm; IP Rating:-; Body Color:Natu

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-234.
  • CU234